
DC527A | |
|---|---|
DigiKey Part Number | DC527A-ND |
Manufacturer | |
Manufacturer Product Number | DC527A |
Description | EVAL BOARD FOR LT3433 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3433 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 400mA |
Manufacturer Analog Devices Inc. | Voltage - Input 4V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT3433 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,08000 € | 188,08 € |
| Unit Price without VAT: | 188,08000 € |
|---|---|
| Unit Price with VAT: | 227,57680 € |

