
DC419A | |
|---|---|
DigiKey Part Number | DC419A-ND |
Manufacturer | |
Manufacturer Product Number | DC419A |
Description | EVAL BOARD FOR LTC1779 |
Customer Reference | |
Detailed Description | LTC1779 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 250mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.7V ~ 4.2V |
Packaging Box | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Frequency - Switching 550kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC1779 |
Voltage - Output 1.8V | Base Product Number |


