
DC382A | |
|---|---|
DigiKey Part Number | DC382A-ND |
Manufacturer | |
Manufacturer Product Number | DC382A |
Description | LTC2415CGN - DIFFERENTIAL INPUT |
Customer Reference | |
Detailed Description | LTC2415 microPOWER™ 24 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 15 |
Manufacturer Analog Devices Inc. | Data Interface Serial, SPI |
Series | Input Range ±VREF/2 |
Packaging Box | Utilized IC / Part LTC2415 |
Part Status Obsolete | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 24 |


