ADP5056 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5056-EVALZ

DigiKey Part Number
505-ADP5056-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP5056-EVALZ
Description
EVAL BOARD FOR ADP5056
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP5056 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1V, 1.3V, 1.8V
Current - Output
14A, 7A, 3A
Voltage - Input
2.75V ~ 18V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ADP5056
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1131,14000 €131,14 €
10111,02500 €1.110,25 €
25106,00400 €2.650,10 €
Manufacturers Standard Package
Unit Price without VAT:131,14000 €
Unit Price with VAT:158,67940 €