


DC2958A-A | |
|---|---|
DigiKey Part Number | 505-DC2958A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2958A-A |
Description | EVAL BOARD FOR LT8609A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8609A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 42V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8609A |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,48000 € | 102,48 € |
| Unit Price without VAT: | 102,48000 € |
|---|---|
| Unit Price with VAT: | 124,00080 € |

