
DC2792A | |
|---|---|
DigiKey Part Number | DC2792A-ND |
Manufacturer | |
Manufacturer Product Number | DC2792A |
Description | EVAL BOARD FOR LTC6820 |
Customer Reference | |
Detailed Description | LTC6820 - CANbus, isoSPI Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | CANbus, isoSPI | |
Embedded | - | |
Utilized IC / Part | LTC6820 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |




