LTM4700 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2702B-A

DigiKey Part Number
505-DC2702B-A-ND
Manufacturer
Manufacturer Product Number
DC2702B-A
Description
EVAL BOARD FOR LTM4700
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4700 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1V, 1.5V
Current - Output
50A, 50A
Voltage - Input
4.5V ~ 16V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
LTM4700
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
190,44000 €90,44 €
Manufacturers Standard Package
Unit Price without VAT:90,44000 €
Unit Price with VAT:109,43240 €