


DC2524A | |
|---|---|
DigiKey Part Number | 161-DC2524A-ND |
Manufacturer | |
Manufacturer Product Number | DC2524A |
Description | LTC5555 DEMO BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5555 - Mixer 1.5GHz ~ 7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC5555 |
Packaging Box | RF Frequency 1.5GHz ~ 7GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 1.5GHz ~ 7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,00000 € | 186,00 € |
| Unit Price without VAT: | 186,00000 € |
|---|---|
| Unit Price with VAT: | 225,06000 € |


