6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA7030S-6R8MT

DigiKey Part Number
535-AMPLA7030S-6R8MTTR-ND - Tape & Reel (TR)
535-AMPLA7030S-6R8MTCT-ND - Cut Tape (CT)
535-AMPLA7030S-6R8MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA7030S-6R8MT
Description
FIXED IND 6.8UH 4.5A 60 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA7030S-6R8MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
60mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,46800 €4,68 €
1000,38480 €38,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31648 €316,48 €
2.0000,29843 €596,86 €
3.0000,28836 €865,08 €
5.0000,27617 €1.380,85 €
7.0000,26843 €1.879,01 €
10.0000,26047 €2.604,70 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €