
DC2449A-B | |
|---|---|
DigiKey Part Number | DC2449A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2449A-B |
Description | EVAL BOARD FOR LT8335 |
Customer Reference | |
Detailed Description | LT8335 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 350mA |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 13V |
Packaging Box | Regulator Topology Inverting |
Part Status Discontinued at DigiKey | Frequency - Switching 2MHz |
Main Purpose DC/DC, Negative Inverter | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8335 |
Voltage - Output -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,79000 € | 148,79 € |
| Unit Price without VAT: | 148,79000 € |
|---|---|
| Unit Price with VAT: | 180,03590 € |


