
DC2440A | |
|---|---|
DigiKey Part Number | DC2440A-ND |
Manufacturer | |
Manufacturer Product Number | DC2440A |
Description | EVAL BOARD FOR LTC3374A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3374A - 8 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 8 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1.2V, 1.5V, 1.8V, 2V, 2.5V, 3V, 3.3V | |
Current - Output | 1A, 1A, 1A, 1A, 1A, 1A, 1A, 1A | |
Voltage - Input | 2.25V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3374A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,59000 € | 181,59 € |
| Unit Price without VAT: | 181,59000 € |
|---|---|
| Unit Price with VAT: | 219,72390 € |



