
DC2432B-D | |
|---|---|
DigiKey Part Number | DC2432B-D-ND |
Manufacturer | |
Manufacturer Product Number | DC2432B-D |
Description | EVAL BOARD FOR LT6658 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6658 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT6658 |
Packaging Box | Primary Attributes 2-Channel (Dual) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Voltage Reference |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,14000 € | 61,14 € |
| Unit Price without VAT: | 61,14000 € |
|---|---|
| Unit Price with VAT: | 73,97940 € |


