
DC2432B-A | |
|---|---|
DigiKey Part Number | DC2432B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2432B-A |
Description | EVAL BOARD FOR LT6658 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6658 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Reference | |
Embedded | No | |
Utilized IC / Part | LT6658 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,14000 € | 61,14 € |
| Unit Price without VAT: | 61,14000 € |
|---|---|
| Unit Price with VAT: | 73,97940 € |


