



DC2481A-A | |
|---|---|
DigiKey Part Number | DC2481A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2481A-A |
Description | EVAL BOARD FOR LTM4650 LTM4677 |
Customer Reference | |
Detailed Description | LTM4650, LTM4677 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 86A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 16V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 425kHz |
Part Status Discontinued at DigiKey | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4650, LTM4677 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1V |




