
DC230A-C | |
|---|---|
DigiKey Part Number | 505-DC230A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC230A-C |
Description | EVAL BOARD FOR LT1533 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1533 - 2 Non-Isolated Outputs DC/DC, Positive and Negative Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output ±15V |
Manufacturer Analog Devices Inc. | Current - Output 120mA |
Packaging Box | Voltage - Input 4.5V ~ 8V |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Positive and Negative | Utilized IC / Part LT1533 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Power - Output 1.8W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,67000 € | 163,67 € |
| Unit Price without VAT: | 163,67000 € |
|---|---|
| Unit Price with VAT: | 198,04070 € |

