
DC2299A-A | |
|---|---|
DigiKey Part Number | DC2299A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2299A-A |
Description | EVAL BOARD FOR LTC38903 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3890-3 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A, 5A |
Manufacturer Analog Devices Inc. | Voltage - Input 6V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3890-3 |
Voltage - Output 5V, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,35000 € | 162,35 € |
| Unit Price without VAT: | 162,35000 € |
|---|---|
| Unit Price with VAT: | 196,44350 € |

