PYQ1648-7052 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Excelitas Technologies
In Stock: 17.524
Unit Price: 4,76000 €
Datasheet
Sensor PIR (Passive Infrared) TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYQ1648-7052

DigiKey Part Number
1601-1021-ND
Manufacturer
Manufacturer Product Number
PYQ1648-7052
Description
DUAL ELEMENT DETECTOR
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Digital
Voltage - Supply
2.5V ~ 3.6V
Trigger Type
-
Features
-
Package / Case
TO-5
Operating Temperature
-
Detection Pattern
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes