
DC2412A-A | |
|---|---|
DigiKey Part Number | DC2412A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2412A-A |
Description | DEMO BOARD FOR LTC2335-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2335-18 SoftSpan™ 18 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | LVDS, Serial, SPI | |
Input Range | ±10.24V | |
Power (Typ) @ Conditions | 204mW @ 1MSPS | |
Utilized IC / Part | LTC2335-18 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,36000 € | 180,36 € |
| Unit Price without VAT: | 180,36000 € |
|---|---|
| Unit Price with VAT: | 218,23560 € |






