Image for DC2182A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2182A

DigiKey Part Number
DC2182A-ND
Manufacturer
Manufacturer Product Number
DC2182A
Description
EVAL BOARD FOR LTC3371
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3371 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.8V, 2.5V, 3.3V
Current - Output
2A, 2A, 2A, 2A
Voltage - Input
2.25V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
3MHz
Contents
Board(s)
Utilized IC / Part
LTC3371
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1133,26000 €133,26 €
Manufacturers Standard Package
Unit Price without VAT:133,26000 €
Unit Price with VAT:161,24460 €