
DC2085A-B | |
|---|---|
DigiKey Part Number | DC2085A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2085A-B |
Description | EVAL BOARD FOR LTC2000-14 |
Customer Reference | |
Detailed Description | LTC2000-14 - 14 Bit 2.5G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of DAC's | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.5G | |
Data Interface | LVDS - Serial, SPI | |
Settling Time | 2.2ns | |
DAC Type | Current | |
Utilized IC / Part | LTC2000-14 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


