
DC188A-B | |
|---|---|
DigiKey Part Number | DC188A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC188A-B |
Description | EVAL BOARD FOR LT1374SYNC |
Customer Reference | |
Detailed Description | LT1374-SYNC - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Analog Devices Inc. | Voltage - Input 5.5V ~ 25V |
Packaging Box | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT1374-SYNC |
Voltage - Output 3.3V or 5V | Base Product Number |




