
DC1855A | |
|---|---|
DigiKey Part Number | 505-DC1855A-ND |
Manufacturer | |
Manufacturer Product Number | DC1855A |
Description | EVAL BOARD FOR LT3030 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3030 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 750mA, 250mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.2V ~ 20V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 2 - Dual | Utilized IC / Part LT3030 |
Voltage - Output 1.5V, 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,61000 € | 91,61 € |
| Unit Price without VAT: | 91,61000 € |
|---|---|
| Unit Price with VAT: | 110,84810 € |

