LTC5591 - Mixer 1.3GHz ~ 2.3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1710A-B

DigiKey Part Number
DC1710A-B-ND
Manufacturer
Manufacturer Product Number
DC1710A-B
Description
EVAL BOARD FOR LTC5591
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC5591 - Mixer 1.3GHz ~ 2.3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
LTC5591
Packaging
Box
RF Frequency
1.3GHz ~ 2.3GHz
Part Status
Active
Function
Mixer
Type
Mixer
Base Product Number
Frequency
1.3GHz ~ 2.3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1137,27000 €137,27 €
Manufacturers Standard Package
Unit Price without VAT:137,27000 €
Unit Price with VAT:166,09670 €