
DC1703A-C | |
|---|---|
DigiKey Part Number | DC1703A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1703A-C |
Description | EVAL BOARD FOR LTC2655-12 |
Customer Reference | |
Detailed Description | LTC2655-12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Settling Time 9.1µs |
Packaging Box | DAC Type Voltage |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2655-12 |
Number of DAC's 4 | Contents Board(s) |
Number of Bits 12 | Base Product Number |








