
DC1571A-B | |
|---|---|
DigiKey Part Number | DC1571A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1571A-B |
Description | BOARD SAR ADC LTC2382-16 |
Customer Reference | |
Detailed Description | LTC2382-16 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range ±2.5V |
Packaging Box | Power (Typ) @ Conditions 6.5mW @ 500kSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2382-16 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 500k |







