



DC1565A-D | |
|---|---|
DigiKey Part Number | DC1565A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1565A-D |
Description | BOARD DEMO 250MSPS LTC2152-12 |
Customer Reference | |
Detailed Description | LTC2152-12 - 12 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | Parallel, Serial, SPI | |
Input Range | 1.5Vpp | |
Power (Typ) @ Conditions | 380mW @ 250MSPS | |
Utilized IC / Part | LTC2152-12 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,33000 € | 184,33 € |
| Unit Price without VAT: | 184,33000 € |
|---|---|
| Unit Price with VAT: | 223,03930 € |


