
BQ24351DSGT | |
|---|---|
DigiKey Part Number | 296-27913-2-ND - Tape & Reel (TR) 296-27913-1-ND - Cut Tape (CT) 296-27913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24351DSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24351DSGT Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59364 € | 148,41 € |
| 500 | 0,57004 € | 285,02 € |
| 750 | 0,55823 € | 418,67 € |
| Unit Price without VAT: | 0,59364 € |
|---|---|
| Unit Price with VAT: | 0,71830 € |

