
DC1422A-C | |
|---|---|
DigiKey Part Number | DC1422A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1422A-C |
Description | EVAL BOARD FOR LTC6605-14 |
Customer Reference | |
Detailed Description | LTC6605-14 - Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Category | Function Low Pass |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part LTC6605-14 |
Part Status Obsolete | Contents Board(s) |
Type Filter | Base Product Number |

