
DC1304B-A | |
|---|---|
DigiKey Part Number | DC1304B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1304B-A |
Description | EVAL BOARD FOR LTC6602 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6602 - Active - Band Pass Filter Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC6602 |
Packaging Box | Primary Attributes Differential Inputs |
Part Status Active | Secondary Attributes Differential Output |
Type Filter | Contents Board(s) |
Function Active - Band Pass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,62000 € | 150,62 € |
| Unit Price without VAT: | 150,62000 € |
|---|---|
| Unit Price with VAT: | 182,25020 € |

