
DC1288A | |
|---|---|
DigiKey Part Number | DC1288A-ND |
Manufacturer | |
Manufacturer Product Number | DC1288A |
Description | EVAL BOARD FOR LT3496 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3496 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Analog Devices Inc. | Voltage - Input 8V ~ 16V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LT3496 |
Current - Output / Channel 200mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,04000 € | 120,04 € |
| Unit Price without VAT: | 120,04000 € |
|---|---|
| Unit Price with VAT: | 145,24840 € |

