
DC1206A | |
|---|---|
DigiKey Part Number | DC1206A-ND |
Manufacturer | |
Manufacturer Product Number | DC1206A |
Description | EVAL BOARD FOR LTC3568 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3568 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.8A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.25V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3568 |
Voltage - Output 1.2V, 1.5V, 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 € | 90,73 € |
| Unit Price without VAT: | 90,73000 € |
|---|---|
| Unit Price with VAT: | 109,78330 € |

