
DC1151A-F | |
|---|---|
DigiKey Part Number | DC1151A-F-ND |
Manufacturer | |
Manufacturer Product Number | DC1151A-F |
Description | BOARD EVAL LTC2273CUJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2273 - 16 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 80M | |
Data Interface | Serial | |
Input Range | 1.5 ~ 2.25Vpp | |
Power (Typ) @ Conditions | 1.1W @ 80MSPS | |
Utilized IC / Part | LTC2273 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,83000 € | 235,83 € |
| Unit Price without VAT: | 235,83000 € |
|---|---|
| Unit Price with VAT: | 285,35430 € |



