


DC1133A-F | |
|---|---|
DigiKey Part Number | DC1133A-F-ND |
Manufacturer | |
Manufacturer Product Number | DC1133A-F |
Description | EVAL BOARD FOR LTC2240-10 |
Customer Reference | |
Detailed Description | LTC2240-10 - 10 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface CMOS, LVDS, Parallel |
Manufacturer Analog Devices Inc. | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 570mW @ 170MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2240-10 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 10 | Base Product Number |
Sampling Rate (Per Second) 170M |



