
DC1116A | |
|---|---|
DigiKey Part Number | 505-DC1116A-ND |
Manufacturer | |
Manufacturer Product Number | DC1116A |
Description | EVAL BOARD FOR LTC6103 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6103 - 2 - Dual Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output / Channel 1mA |
Manufacturer Analog Devices Inc. | Current - Supply (Main IC) 390µA |
Packaging Bulk | Voltage - Supply, Single/Dual (±) 4V ~ 60V, ±2V ~ 30V |
Part Status Active | Utilized IC / Part LTC6103 |
Channels per IC 2 - Dual | Contents Board(s) |
Amplifier Type Current Sense | Base Product Number |
Output Type Open Drain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,93000 € | 59,93 € |
| Unit Price without VAT: | 59,93000 € |
|---|---|
| Unit Price with VAT: | 72,51530 € |

