
DC1106A | |
|---|---|
DigiKey Part Number | DC1106A-ND |
Manufacturer | |
Manufacturer Product Number | DC1106A |
Description | EVAL BOARD FOR LT3570 |
Customer Reference | |
Detailed Description | LT3570 - 3 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA, 275mA, 1A |
Manufacturer Analog Devices Inc. | Voltage - Input 3.3V ~ 10V, 4V ~ 36V |
Packaging Box | Regulator Topology Boost, Buck |
Part Status Discontinued at DigiKey | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Up or Down with LDO | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part LT3570 |
Voltage - Output 2.5V, 3.3V, 12V | Base Product Number |



