Similar




DAC8841FPZ | |
|---|---|
DigiKey Part Number | DAC8841FPZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8841FPZ |
Description | IC DAC 8BIT 24-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8841FPZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±1 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 24-DIP (0.300", 7.62mm) |
Settling Time 6µs | Supplier Device Package 24-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5308BRUZ | Analog Devices Inc. | 37 | 505-AD5308BRUZ-ND | 12,49000 € | Similar |


