12 Bit Digital to Analog Converter 4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-PDIP
High Speed Converters by Analog Devices

DAC8420EPZ

DigiKey Part Number
DAC8420EPZ-ND
Manufacturer
Manufacturer Product Number
DAC8420EPZ
Description
IC DAC 12BIT 16-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC8420EPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
13µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V, -15V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1135,62000 €135,62 €
10114,88500 €1.148,85 €
25109,70760 €2.742,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,62000 €
Unit Price with VAT:164,10020 €