8 Bit Digital to Analog Converter 4 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 28-SOIC
High Speed Converters by Analog Devices

DAC8408FSZ

DigiKey Part Number
DAC8408FSZ-ND
Manufacturer
Manufacturer Product Number
DAC8408FSZ
Description
IC DAC 8BIT A-OUT 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC8408FSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
250ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
143,23000 €43,23 €
1035,49200 €354,92 €
2733,41926 €902,32 €
10831,34194 €3.384,93 €
27030,35196 €8.195,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,23000 €
Unit Price with VAT:52,30830 €