Comparator Standard (General Purpose) CMOS, TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP401GSZ-REEL

DigiKey Part Number
505-CMP401GSZ-REELTR-ND - Tape & Reel (TR)
505-CMP401GSZ-REELCT-ND - Cut Tape (CT)
505-CMP401GSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP401GSZ-REEL
Description
IC COMPARATOR 4 GEN PUR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CMP401GSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
6mA,1mA
Manufacturer
Analog Devices Inc.
CMRR, PSRR (Typ)
60dB CMRR, 60dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
30ns
Part Status
Active
Hysteresis
2mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
±5V
Supplier Device Package
16-SOIC
Voltage - Input Offset (Max)
3mV @ 5V
Base Product Number
Current - Input Bias (Max)
3µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 €9,45 €
107,39400 €73,94 €
256,87960 €171,99 €
1006,31370 €631,37 €
2506,24168 €1.560,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,60661 €14.016,52 €
Manufacturers Standard Package
Unit Price without VAT:9,45000 €
Unit Price with VAT:11,43450 €