
V62/11612-01XB | |
|---|---|
DigiKey Part Number | V62/11612-01XB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/11612-01XB |
Description | IC MUX 8:1 4.7OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.7Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Charge Injection 50pC |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 14pF, 80pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 200pA |
Part Status Discontinued at DigiKey | Crosstalk -70dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.7Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 780mOhm (Max) | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 120ns, 120ns | Base Product Number |

