



ADXRS622BBGZ-RL | |
|---|---|
DigiKey Part Number | ADXRS622BBGZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXRS622BBGZ-RL |
Description | IC GYROSCOPE YAW RATE 32CBGA |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±300 0.01Hz ~ 2.5kHz Analog Voltage 32-CBGA (6.85x6.85) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS622BBGZ-RL Models |
Category | Bandwidth 0.01Hz ~ 2.5kHz |
Manufacturer Analog Devices Inc. | Output Type Analog Voltage |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Current - Supply 3.5 mA |
Type Analog | Features Adjustable Bandwidth, Temperature Sensor |
Axis Z (Yaw) | Operating Temperature -40°C ~ 105°C |
Range °/s ±300 | Package / Case 32-BFCBGA |
Sensitivity (mV/°/s) 7 | Base Product Number |

