
ADV7186WBBCZ-TL-RL | |
|---|---|
DigiKey Part Number | ADV7186WBBCZ-TL-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV7186WBBCZ-TL-RL |
Description | IC DISP PROC/VID DECOD 196CSPBGA |
Customer Reference | |
Detailed Description | Video Decoder IC Analog Voltage NTSC, PAL, SECAM 196-CSPBGA (12x12) Package |
Datasheet | Datasheet |
Category | Control Interface Analog Voltage |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Package / Case 196-LFBGA, CSPBGA |
Function Decoder | Supplier Device Package 196-CSPBGA (12x12) |
Applications Video Display | Base Product Number |
Standards NTSC, PAL, SECAM |

