



ADV7120KSTZ50 | |
|---|---|
DigiKey Part Number | 505-ADV7120KSTZ50-ND |
Manufacturer | |
Manufacturer Product Number | ADV7120KSTZ50 |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | Parallel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7120KSTZ50 Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-LQFP |
Part Status Discontinued at DigiKey | Supplier Device Package 48-LQFP (7x7) |
Data Interface Parallel | Base Product Number |

