
ADUM7410BRQZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM7410BRQZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM7410BRQZ-RL7 |
Description | DIGITAL ISOLATOR 16QSOP |
Customer Reference | |
Detailed Description | Digital Isolator Channel CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 16-QSOP |
Part Status Obsolete | Base Product Number |

