General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 75kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6422ABRNZ5-RL

DigiKey Part Number
505-ADUM6422ABRNZ5-RLTR-ND - Tape & Reel (TR)
505-ADUM6422ABRNZ5-RLCT-ND - Cut Tape (CT)
505-ADUM6422ABRNZ5-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM6422ABRNZ5-RL
Description
DGTL ISOLTR 5KV 4CH GP 28-BSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 75kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM6422ABRNZ5-RL Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
2/2
Supplier Device Package
28-SOIC-W-FP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM6422ABRNZ3Analog Devices Inc.36505-ADUM6422ABRNZ3-ND14,07000 €Parametric Equivalent
ADUM6422ABRNZ3-RLAnalog Devices Inc.1.508505-ADUM6422ABRNZ3-RLCT-ND14,07000 €Parametric Equivalent
ADUM6422ABRNZ5Analog Devices Inc.276505-ADUM6422ABRNZ5-ND12,73000 €Parametric Equivalent
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,73000 €12,73 €
1010,05800 €100,58 €
259,38920 €234,73 €
1008,66030 €866,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,91983 €7.919,83 €
Manufacturers Standard Package
Unit Price without VAT:12,73000 €
Unit Price with VAT:15,40330 €