Parametric Equivalent
Parametric Equivalent


ADUM5202CRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM5202CRWZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM5202CRWZ-RL |
Description | DGTL ISOLTR 2.5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5202CRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V, 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 0/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM5202CRWZ | Analog Devices Inc. | 0 | ADUM5202CRWZ-ND | 12,45000 € | Parametric Equivalent |
| ADUM5202WCRWZ | Analog Devices Inc. | 63 | ADUM5202WCRWZ-ND | 13,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,73348 € | 7.733,48 € |
| Unit Price without VAT: | 7,73348 € |
|---|---|
| Unit Price with VAT: | 9,35751 € |


