

ADUM3482ARSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3482ARSZ-RL7TR-ND - Tape & Reel (TR) ADUM3482ARSZ-RL7CT-ND - Cut Tape (CT) ADUM3482ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3482ARSZ-RL7 |
Description | DGTL ISOLTR 3.75KV 4CH GP 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3482ARSZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 90ns, 90ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.8V ~ 5.5V, 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80700 € | 38,07 € |
| 25 | 3,51520 € | 87,88 € |
| 100 | 3,19420 € | 319,42 € |
| 250 | 3,06880 € | 767,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94898 € | 1.474,49 € |
| 1.000 | 2,87308 € | 2.873,08 € |
| 1.500 | 2,83509 € | 4.252,64 € |
| 2.500 | 2,79298 € | 6.982,45 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 6,01370 € |

