
ADUM341E1BRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM341E1BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM341E1BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM341E1BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM341E1BRWZ-RL |
Description | DGTL ISO 5.7KV 4CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 5700Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM341E1BRWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type CAN, RS485, SPI | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM341E0WBRWZ | Analog Devices Inc. | 230 | 505-ADUM341E0WBRWZ-ND | 4,34000 € | Parametric Equivalent |
| ADUM341E1BRWZ | Analog Devices Inc. | 1.281 | 505-ADUM341E1BRWZ-ND | 3,97000 € | Parametric Equivalent |
| ADUM341E1WBRWZ | Analog Devices Inc. | 200 | 505-ADUM341E1WBRWZ-ND | 4,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01300 € | 30,13 € |
| 25 | 2,77400 € | 69,35 € |
| 100 | 2,51120 € | 251,12 € |
| 250 | 2,38588 € | 596,47 € |
| 500 | 2,38556 € | 1.192,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,24817 € | 2.248,17 € |
| 2.000 | 2,19701 € | 4.394,02 € |
| 3.000 | 2,17139 € | 6.514,17 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,80370 € |


