


ADP151ACPZ-2.7-R7 | |
|---|---|
DigiKey Part Number | ADP151ACPZ-2.7-R7TR-ND - Tape & Reel (TR) ADP151ACPZ-2.7-R7CT-ND - Cut Tape (CT) ADP151ACPZ-2.7-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP151ACPZ-2.7-R7 |
Description | IC REG LIN 2.7V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP151ACPZ-2.7-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,73880 € | 18,47 € |
| 100 | 0,65430 € | 65,43 € |
| 250 | 0,61404 € | 153,51 € |
| 500 | 0,59816 € | 299,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56148 € | 1.684,44 € |
| 6.000 | 0,54905 € | 3.294,30 € |
| 9.000 | 0,54282 € | 4.885,38 € |
| 15.000 | 0,53592 € | 8.038,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |



