
ADUM250N1BRIZ | |
|---|---|
DigiKey Part Number | ADUM250N1BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM250N1BRIZ |
Description | DGTL ISOLTR 5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 5 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM250N1BRIZ Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 5 | Package / Case |
Inputs - Side 1/Side 2 5/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,15200 € | 41,52 € |
| 37 | 3,72568 € | 137,85 € |
| 111 | 3,47072 € | 385,25 € |
| 259 | 3,32139 € | 860,24 € |
| 518 | 3,22305 € | 1.669,54 € |
| 1.036 | 3,14213 € | 3.255,25 € |
| 2.516 | 3,05909 € | 7.696,67 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,54610 € |

